Littelfuse 1A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 876-8206
- Mfr. Part No.:
- 0235001.VXP
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-8206
- Mfr. Part No.:
- 0235001.VXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 1A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| Series | 235 | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 1A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series 235 | ||
- COO (Country of Origin):
- CN
Littelfuse 235 Series Fast Acting 5x20mm
The professional 235 series of fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 235 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
