Littelfuse 6A T Glass Cartridge Fuse, 5 x 15mm
- RS Stock No.:
- 876-8010
- Mfr. Part No.:
- 0229006.HXP
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 876-8010
- Mfr. Part No.:
- 0229006.HXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 6A | |
| Fuse Size | 5 x 15mm | |
| Fuse Speed | T | |
| Voltage Rating | 125V ac | |
| Body Material | Glass | |
| Series | 229 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 6A | ||
Fuse Size 5 x 15mm | ||
Fuse Speed T | ||
Voltage Rating 125V ac | ||
Body Material Glass | ||
Series 229 | ||
- COO (Country of Origin):
- CN
Littelfuse 229/230 Series 2AG Fuses
The professional 229/230 series of 2AG time-lag fuses solve a broad range of application requirements, such as motors, transformers and solenoids. Littelfuse's 229/230 series unique design offers the same quality performance as the standard 2AG design.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Note
230 Series = Axial Lead Version
