Schurter 4A T Ceramic Cartridge Fuse, 6.3 x 32mm

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.835

(exc. VAT)

£1.002

(inc. VAT)

RS Stock No.:
870-1723
Mfr. Part No.:
8020.5017
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

4A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

500V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

SHT 6.3x32

Priced to Clear

Yes

COO (Country of Origin):
CN

Schurter SHT Fuses


Schurter SHT series cartridge fuse characterise of high breaking capacity of 1500 A and primary protection of 500 VAC. Suitable for 3-phase system applications as well as photovoltaic, Building automation (HVAC), frequency converters and power electronics.

High breaking capacity of 1500 A
High rated current
Time- Lag T characteristics
Pigtails optional

Standards

UL, CSA

Approvals

UL


All fuses have Thermoplaste Polyamide bodies