Schurter 16A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 870-1672
- Mfr. Part No.:
- 7043.8220
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 870-1672
- Mfr. Part No.:
- 7043.8220
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 16A | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Body Material | Ceramic | |
| UL Class | UL 248-14 | |
| Series | 172600 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 16A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series 172600 | ||
- COO (Country of Origin):
- FR
Schurter 172600 Series
Professional range of Schurter glass fuses from the 172600 series.
Cylindrical
Mounting Style - Holder
Termination Style - Clip
Tin-Plated Nickel endcaps
Mounting Style - Holder
Termination Style - Clip
Tin-Plated Nickel endcaps
Related links
- Schurter 16A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 16A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 16A T Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 5A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 25A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 20A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 1.6A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 2.5A T Ceramic Cartridge Fuse, 6.3 x 32mm
