Schurter 2A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 870-1631
- Mfr. Part No.:
- 7010.3440
- Brand:
- Schurter
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.83
(exc. VAT)
£5.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.483 | £4.83 |
| 20 - 40 | £0.459 | £4.59 |
| 50 + | £0.425 | £4.25 |
*price indicative
- RS Stock No.:
- 870-1631
- Mfr. Part No.:
- 7010.3440
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 2A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 125V ac | |
| Body Material | Glass | |
| Series | 7010 | |
Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 2A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 125V ac | ||
Body Material Glass | ||
Series 7010 | ||
- COO (Country of Origin):
- IN
Miniature Fuses, Fast Acting
A range of glass fuses are ideal for protection for electrical circuits and consumer electronic.
Glass Body 5 x 20 mm
Fast acting, low breaking capacity
Fast acting, low breaking capacity
Approvals
VDE, SA, UL
Related links
- Schurter 2A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 2A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 2A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 2A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 2A F Glass Cartridge Fuse, 6.3 x 32mm
- Schurter 2A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 1A F Glass Cartridge Fuse, 5 x 20mm
