Schurter 4A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 866-8392
- Mfr. Part No.:
- 0034.5719.11
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 866-8392
- Mfr. Part No.:
- 0034.5719.11
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 4A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | TT | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| UL Class | UL 248-14 | |
| Series | SMD-FTT | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 4A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed TT | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series SMD-FTT | ||
- COO (Country of Origin):
- IN
Schurter SMD-FTT Series
Schurter SMD-FTT series surface mount glass fuse are directly solder able on printed circuit boards. The SMD-FTT series has gold-plated copper alloy terminals that offer a highly reliable connection for primary protection on SMD PCBs.
Low breaking capacity
Surface mount
Surface mount
Surface Mount Fuse
