Schurter 630mA T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 866-8291
- Mfr. Part No.:
- 0034.5615.11
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.357
(exc. VAT)
£0.428
(inc. VAT)
- RS Stock No.:
- 866-8291
- Mfr. Part No.:
- 0034.5615.11
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 630mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
UL Class | UL 248-14 | |
Series | SMD-FST | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 630mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series SMD-FST | ||
- COO (Country of Origin):
- CH
Schurter SMD-FST Series
Schurter SMD-FST series surface mount glass fuse are directly solder able on printed circuit boards. The SMD-FST series has gold-plated copper alloy terminals that offer a highly reliable connection for primary protection on SMD PCBs.
Low breaking capacity
Surface mount
Surface mount
Surface Mount Fuse