Schurter 1A T Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 866-3286
- Mfr. Part No.:
- 0001.2704.11
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 866-3286
- Mfr. Part No.:
- 0001.2704.11
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 1A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | T | |
| Voltage Rating | 250 V ac, 300 V dc | |
| Body Material | Ceramic | |
| UL Class | UL 248-14 | |
| Series | SMD-SPT | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 1A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250 V ac, 300 V dc | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series SMD-SPT | ||
- COO (Country of Origin):
- CH
Schurter SPT 5x20mm Series
Schurter SPT fuses are a dependable primary protection device for use in a wide range of applications including power supply adapters and switching mode power supply (SMPS).
IEC Standard Fuse
High breaking capacity.
Ceramic
Gold plated copper alloy terminals
Surface Mount or Through Hole
High breaking capacity.
Ceramic
Gold plated copper alloy terminals
Surface Mount or Through Hole
