- RS Stock No.:
- 866-3167
- Mfr. Part No.:
- 0001.1034
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 866-3167
- Mfr. Part No.:
- 0001.1034
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schurter - SP 6.3x32 Series
Schurter SP fuses are a dependable primary protection device for use in a wide range of applications. The fuses are available in a variety of current ratings.
Cylindrical
Mounting Style - Holder
Termination Style - Clip
Nickel plated copper alloy endcaps
Mounting Style - Holder
Termination Style - Clip
Nickel plated copper alloy endcaps
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | SP 6.3x32 |
Priced to Clear | Yes |
- RS Stock No.:
- 866-3167
- Mfr. Part No.:
- 0001.1034
- Brand:
- Schurter