Schurter 16A F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 866-3117
- Mfr. Part No.:
- 0001.1016.PT
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 866-3117
- Mfr. Part No.:
- 0001.1016.PT
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 16A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
UL Class | UL 248-14 | |
Series | SP 5X20 | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 16A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series SP 5X20 | ||
- COO (Country of Origin):
- CN
SP Series
Professional range of Schurter fuses from the SP series. The fuses are available in a variety of current ratings.
Pigtail Type
Nickle Plated Copper Alloy endcaps
Ceramic
Cylindrical
Mounting Style - Holder/Clip
Nickle Plated Copper Alloy endcaps
Ceramic
Cylindrical
Mounting Style - Holder/Clip
Very high breaking capacity
Good mechanical/vibration characteristics
Good mechanical/vibration characteristics
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.