Schurter 3.5A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 865-7764
- Mfr. Part No.:
- 0034.3882
- Brand:
- Schurter
Subtotal (1 pack of 10 units)*
£7.56
(exc. VAT)
£9.07
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.756 | £7.56 |
*price indicative
- RS Stock No.:
- 865-7764
- Mfr. Part No.:
- 0034.3882
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 3.5A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| UL Class | UL 248-14 | |
| Series | FSK 5x20 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 3.5A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series FSK 5x20 | ||
Schurter Quick Acting F 5x20mm
The Schurter range of Quick acting F Glass cartridge fuses. Perfect for various applications. All models are highly reliable and extremely good quality.
5 x 20mm
Low breaking capacity
Glass tube
Nickel-plated copper alloy end caps
Low breaking capacity
Glass tube
Nickel-plated copper alloy end caps
Related links
- Schurter 1A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 400mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 32mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 160mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 100mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 10A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 500mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 20mA F Glass Cartridge Fuse, 5 x 20mm
