Schurter 3A T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 865-7746
- Mfr. Part No.:
- 0034.3781
- Brand:
- Schurter
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
£3.17
(exc. VAT)
£3.80
(inc. VAT)
- RS Stock No.:
- 865-7746
- Mfr. Part No.:
- 0034.3781
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 3A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| UL Class | UL 248-14 | |
| Series | FSL | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 3A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series FSL | ||
- COO (Country of Origin):
- CN
Schurter FSL Series
The Schurter FSL series of fuses are a dependable primary protection device for use in a wide range of applications. The glass body allows for quick identification of incidents and thus allows for quick and easy replacements.
Related links
- RS PRO 3A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 3A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 3A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 2A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 1.25A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 100mA T Glass Cartridge Fuse, 5 x 20mm
- Schurter 200mA T Glass Cartridge Fuse, 5 x 20mm
- Schurter 630mA T Glass Cartridge Fuse, 5 x 20mm

