Schurter 3.15A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 865-0397
- Mfr. Part No.:
- 0034.1521.TR
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 865-0397
- Mfr. Part No.:
- 0034.1521.TR
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 3.15A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| UL Class | UL 248-14 | |
| Series | FSF | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 3.15A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series FSF | ||
- COO (Country of Origin):
- CN
Schurter Quick Acting F 5x20mm
The Schurter range of Quick acting F Glass cartridge fuses. Perfect for various applications. All models are highly reliable and extremely good quality.
5 x 20mm
Low breaking capacity
Glass tube
Nickel-plated copper alloy end caps
Low breaking capacity
Glass tube
Nickel-plated copper alloy end caps
