Cooper Bussmann 10A Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 854-9522
- Mfr. Part No.:
- F15A250V10A
- Brand:
- Cooper Bussmann
Discontinued
- RS Stock No.:
- 854-9522
- Mfr. Part No.:
- F15A250V10A
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 10A | |
| Fuse Size | 14 x 51mm | |
| Voltage Rating | 250V ac | |
| Series | F15A | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 10A | ||
Fuse Size 14 x 51mm | ||
Voltage Rating 250V ac | ||
Series F15A | ||
- COO (Country of Origin):
- MX
Military Standard 14 x 50mm - F15A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available
