Cooper Bussmann 40A F Cartridge Fuse, 27 x 60.45mm
- RS Stock No.:
- 854-8954
- Mfr. Part No.:
- JKS-40
- Brand:
- Cooper Bussmann
Discontinued
- RS Stock No.:
- 854-8954
- Mfr. Part No.:
- JKS-40
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 40A | |
| Fuse Size | 27 x 60.45mm | |
| Fuse Speed | F | |
| Voltage Rating | 600V ac | |
| UL Class | J | |
| Series | JKS | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 40A | ||
Fuse Size 27 x 60.45mm | ||
Fuse Speed F | ||
Voltage Rating 600V ac | ||
UL Class J | ||
Series JKS | ||
Non Compliant
- COO (Country of Origin):
- MX
Quick Acting JKS Series
Professional range of quick acting fuses available in a variety of current ratings from the JKS LIMITRON series. The fuses are designed to protect low interrupting capacity circuit breakers. Typical applications include power panelboards and machinery disconnects.
Various current ratings available
Very high breaking capacity
Good mechanical/vibration characteristics
Good mechanical/vibration characteristics
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
