Cooper Bussmann 63A F Cartridge Fuse, 22.2 x 58mm
- RS Stock No.:
- 852-7452
- Mfr. Part No.:
- FWP-63A22F
- Brand:
- Cooper Bussmann
Discontinued
- RS Stock No.:
- 852-7452
- Mfr. Part No.:
- FWP-63A22F
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 63A | |
| Fuse Size | 22.2 x 58mm | |
| Fuse Speed | F | |
| Voltage Rating | 690 V ac, 700 V ac | |
| Series | FWP | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 63A | ||
Fuse Size 22.2 x 58mm | ||
Fuse Speed F | ||
Voltage Rating 690 V ac, 700 V ac | ||
Series FWP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
FWP Series
Professional range of Cooper Bussmann fuses from the FWP series
Mounting Style - Holder
Termination Style - Clip
Termination Style - Clip
