Cooper Bussmann 10A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 852-7446
- Mfr. Part No.:
- GMA-10A
- Brand:
- Cooper Bussmann
Discontinued
- RS Stock No.:
- 852-7446
- Mfr. Part No.:
- GMA-10A
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 10A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 125V ac | |
| Body Material | Glass | |
| UL Class | UL 248-14 | |
| Series | GMA | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 10A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 125V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series GMA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Cooper Bussmann - GMA Series
Professional range of fast acting Cooper Bussmann fuses from the GMA series
Mounting Style - Holder/Clip
Various current ratings available
Various current ratings available
