Eaton Bussmann Series 1.33A Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 851-1968
- Mfr. Part No.:
- 70A-1-1/3A
- Brand:
- Cooper Bussmann
Discontinued
- RS Stock No.:
- 851-1968
- Mfr. Part No.:
- 70A-1-1/3A
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 1.33A | |
| Fuse Size | 14 x 51mm | |
| Voltage Rating | 125 V dc, 300 V ac | |
| Series | 70 | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 1.33A | ||
Fuse Size 14 x 51mm | ||
Voltage Rating 125 V dc, 300 V ac | ||
Series 70 | ||
- COO (Country of Origin):
- MX
Cooper Bussmann - GMT Series
Professional range of Cooper Bussmann telecommunication specialist fuses from the GMT Series. The fuses are designed for telecom, computer or control circuits.
Body Material - Thermoplastic
Tin plated beryllium copper terminals
Tin plated beryllium copper terminals
