Eaton 15A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 851-1842
- Mfr. Part No.:
- BK1-TDC10-600-R
- Brand:
- Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-1842
- Mfr. Part No.:
- BK1-TDC10-600-R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 15A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 125 V dc, 250V ac | |
Body Material | Ceramic | |
UL Class | UL 248-14 | |
Series | Eaton Bussmann | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 15A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 125 V dc, 250V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series Eaton Bussmann | ||
Non Compliant
Cooper Bussmann - ABC Series
Professional range of Cooper Bussmann quick acting fuses from the ABC series.
Nickel plated brass endcap
6.3 x 32 mm Ceramic Body
6.3 x 32 mm Ceramic Body
Note
Eaton formerly known as Bussmann