Eaton 9A T Glass Cartridge Fuse, 6.3 x 32 mm

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

£23.21

(exc. VAT)

£27.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20£4.642£23.21-
25 - 120£4.41£22.054%
125 - 245£4.08£20.4012%
250 - 495£3.894£19.4716%
500 +£3.532£17.6623%

*price indicative

RS Stock No.:
851-1387
Mfr. Part No.:
MDL-9-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cartridge Fuse

Current Rating

9A

Fuse Size

6.3 x 32 mm

Fuse Speed

T

Voltage

32V ac

Body Material

Glass

Overall Length

31.7mm

Application Category

Time Delay

Fuse Characteristics

Time Delay

Series

MDL

Diameter

6.3mm

Standards/Approvals

CE

COO (Country of Origin):
TW

Eaton MDL Series Cartridge Fuse, 9A Current Rating, 32V Voltage - MDL-9-R


This cartridge fuse provides time-delayed overcurrent protection for low-voltage electrical and electronic systems. It is suitable for installations requiring a slow-acting protective element that withstands transient currents while interrupting sustained overloads. The component uses a transparent tubular construction and is intended for use where a 32V AC rating is appropriate.

Features and Benefits:


• 9A rating permits consistent protection of 9A circuits
• Time-delay characteristic allows temporary surges without blowing
• Glass body enables Visual inspection of element condition
• T-speed classification supports slow-blow behaviour under fault conditions
• CE approval indicates conformity with applicable European directives

Applications


• Suitable for protecting control panels in automation systems
• Ideal for use in power supplies for electronic instruments
• Used with relay and timer circuits requiring surge tolerance
• Can be used for safeguarding small AC distribution branches

What electrical environment suits this component?


It is designed for low-voltage AC systems up to 32V AC where surge tolerance is necessary.

How does the slow-blow behaviour affect circuit downtime?


The delayed response permits short-duration inrush currents to pass, reducing nuisance interruptions while still clearing persistent overloads.

What Visual checks are possible on this item?


The transparent tubular construction allows a quick inspection to determine whether the internal element has fused.

What physical form factor does it use for panel mounting?


The component is a tubular cartridge style with a 6.3mm external diameter suitable for axial fuse clips and holders.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy