Cooper Bussmann 200A T Cartridge Fuse, 39.6 x 185.67mm
- RS Stock No.:
- 851-1321
- Mfr. Part No.:
- FRN-R-200
- Brand:
- Cooper Bussmann
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£106.45
(exc. VAT)
£127.74
(inc. VAT)
- RS Stock No.:
- 851-1321
- Mfr. Part No.:
- FRN-R-200
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 200A | |
| Fuse Size | 39.6 x 185.67mm | |
| Fuse Speed | T | |
| Voltage Rating | 125 V dc, 250 V ac | |
| Series | FRN-R | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 200A | ||
Fuse Size 39.6 x 185.67mm | ||
Fuse Speed T | ||
Voltage Rating 125 V dc, 250 V ac | ||
Series FRN-R | ||
Non Compliant
- COO (Country of Origin):
- MX
Cooper Bussmann FRN-R Series
Professional range of time delay fuses from the Cooper Bussmann FRN-R series. The range of fuses provide motor overload, ground fault and short-circuit protection.
Dual Element
Various current ratings available
Various current ratings available

