Cooper Bussmann 1A Glass Cartridge Fuse, 6.3 x 25mm
- RS Stock No.:
- 851-0827
- Mfr. Part No.:
- F01A125V1AS
- Brand:
- Cooper Bussmann
Discontinued
- RS Stock No.:
- 851-0827
- Mfr. Part No.:
- F01A125V1AS
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 1A | |
| Fuse Size | 6.3 x 25mm | |
| Voltage Rating | 125V | |
| Body Material | Glass | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 1A | ||
Fuse Size 6.3 x 25mm | ||
Voltage Rating 125V | ||
Body Material Glass | ||
- COO (Country of Origin):
- MX
Military Standard 6.35 x 25mm - F01A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available
