Eaton 315mA F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 849-6042
- Mfr. Part No.:
- GDB-315MA
- Brand:
- Eaton
- RS Stock No.:
- 849-6042
- Mfr. Part No.:
- GDB-315MA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 315mA | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 315mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
- COO (Country of Origin):
- CN
Cooper Bussmann - GDB Series
Professional range of Cooper Bussmann quick acting fuses from the GDB series. The fuses are generally used within electric heat circuits, disconnect switches and meters
Cylindrical
Mounting Style - Holder/Clip
Mounting Style - Holder/Clip
Note
Eaton formerly known as Bussmann


