Eaton Bussmann Series 4A T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 849-5658
- Mfr. Part No.:
- GMD-4-R
- Brand:
- Cooper Bussmann
Discontinued
- RS Stock No.:
- 849-5658
- Mfr. Part No.:
- GMD-4-R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 4A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 4A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series Bussmann | ||
- COO (Country of Origin):
- CN
Cooper Bussmann GMD Series
Professional range of Cooper Bussmann time delay fuses from the GMD series.
Nickel plated brass endcap
5 x 20mm Glass
5 x 20mm Glass
Note
Eaton formerly known as Bussmann
