Cooper Bussmann 250mA Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 849-4894
- Mfr. Part No.:
- F60C500V1-4AS
- Brand:
- Cooper Bussmann
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£66.965
(exc. VAT)
£80.358
(inc. VAT)
- RS Stock No.:
- 849-4894
- Mfr. Part No.:
- F60C500V1-4AS
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 250mA | |
| Fuse Size | 10 x 38mm | |
| Voltage Rating | 500V ac | |
| Series | F60C | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 250mA | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 500V ac | ||
Series F60C | ||
- COO (Country of Origin):
- MX
Military Standard 10.3 x 38.1mm - F60C Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available

