Eaton 2A F Melamine Cartridge Fuse, 10 x 38mm

RS Stock No.:
848-4324
Mfr. Part No.:
KLM-2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

2A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac/dc

Body Material

Melamine

UL Class

UL 248-14

COO (Country of Origin):
TW

Midget Fuse & Accessories


Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Note

Eaton formerly known as Bussmann


Midget Fuse

Related links