Eaton 1A T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 848-3835
- Mfr. Part No.:
- GDC-1A
- Brand:
- Eaton
- RS Stock No.:
- 848-3835
- Mfr. Part No.:
- GDC-1A
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 1A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| Fuse Standard | IEC 60127-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 1A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Fuse Standard IEC 60127-2 | ||
Non Compliant
- COO (Country of Origin):
- CN
Cooper Bussmann GDC Series
Professional range of Cooper Bussmann time delay fuses from the GDC series.
Various current ratings available
Cylindrical
Mounting Style - Holder/Clip
Nickel plated brass endcap
Cylindrical
Mounting Style - Holder/Clip
Nickel plated brass endcap
Note
Eaton formerly known as Bussmann


