Eaton 4A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 848-2927
- Mfr. Part No.:
- AGC-4-R
- Brand:
- Eaton
- RS Stock No.:
- 848-2927
- Mfr. Part No.:
- AGC-4-R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 4A | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| UL Class | UL 248-14 | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 4A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series Bussmann | ||
- COO (Country of Origin):
- TW
Fast Acting - AGC Series
Professional range of Cooper Bussmann fast acting fuses from the AGC series
Mounting Style - Holder/Clip
Nickel plated brass endcap
Nickel plated brass endcap
Note
Eaton formerly known as Bussmann


