Cooper Bussmann 30A T Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 848-2609
- Mfr. Part No.:
- MDL-30
- Brand:
- Cooper Bussmann
Discontinued
- RS Stock No.:
- 848-2609
- Mfr. Part No.:
- MDL-30
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 30A | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | T | |
| Voltage Rating | 32V ac | |
| Body Material | Glass | |
| Series | MDL | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 30A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 32V ac | ||
Body Material Glass | ||
Series MDL | ||
Non Compliant
- COO (Country of Origin):
- MX
Cooper Bussmann MDL Series
Professional range of Cooper Bussmann time delay fuses from the MDL series. The fuses are designed to help provide close sizing on inductive circuits.
Cylindrical
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps
