Littelfuse 400A F Melamine Cartridge Fuse, 50 x 85mm
- RS Stock No.:
- 820-7265
- Mfr. Part No.:
- SPFJ400.X
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 820-7265
- Mfr. Part No.:
- SPFJ400.X
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 400A | |
Fuse Size | 50 x 85mm | |
Fuse Speed | F | |
Voltage Rating | 1 kV dc, 600 V | |
Body Material | Melamine | |
Application Category | gPV | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 400A | ||
Fuse Size 50 x 85mm | ||
Fuse Speed F | ||
Voltage Rating 1 kV dc, 600 V | ||
Body Material Melamine | ||
Application Category gPV | ||
Priced to Clear Yes | ||
Littelfuse SPFJ Series Solar Fuse
Littelfuse SPFJ series cartridge fuse is the smallest 1000 VDC 70-450 A photovoltaic fuse available in the market. The SPFJ series is manufactured in Class J case sizes that allows for both fuse holder and busbar mounting configuration.
Meets UL and IEC photovoltaic standards
VDE certified specifications
Small footprint reduces panel size
Flexibility of fuse holder or busbar mounting
Higher amperage solar fuses in standard sizes
UL Listed branch and feeder circuit rated
Class J case sizes for the 125-450 A ratings
VDE certified specifications
Small footprint reduces panel size
Flexibility of fuse holder or busbar mounting
Higher amperage solar fuses in standard sizes
UL Listed branch and feeder circuit rated
Class J case sizes for the 125-450 A ratings
Photovoltaic Fuses and Accessories