- RS Stock No.:
- 816-8977
- Mfr. Part No.:
- N090517
- Brand:
- Mersen
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 816-8977
- Mfr. Part No.:
- N090517
- Brand:
- Mersen
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Fuses, Fast Acting
A range of glass fuses are ideal for protection for electrical circuits and consumer electronic.
Glass Body 5 x 20 mm
Fast acting, low breaking capacity
Fast acting, low breaking capacity
Approvals
VDE, SA, UL
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |