Littelfuse 6.3A M Ceramic Cartridge Fuse, 5.2 x 25mm
- RS Stock No.:
- 787-4426
- Mfr. Part No.:
- 24116300021
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-4426
- Mfr. Part No.:
- 24116300021
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 6.3A | |
Fuse Size | 5.2 x 25mm | |
Fuse Speed | M | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
Series | 241 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 6.3A | ||
Fuse Size 5.2 x 25mm | ||
Fuse Speed M | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series 241 | ||
- COO (Country of Origin):
- CN
Littelfuse Medium Acting 5x25mm Fuses – 241 Series
Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
5x25mm Medium Acting