Littelfuse 1.25A FF Ceramic Cartridge Fuse, 2.8 x 7.1mm
- RS Stock No.:
- 738-3059
- Mfr. Part No.:
- 02511.25MXL
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 738-3059
- Mfr. Part No.:
- 02511.25MXL
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 1.25A | |
| Fuse Size | 2.8 x 7.1mm | |
| Fuse Speed | FF | |
| Voltage Rating | 125V ac/dc | |
| Body Material | Ceramic | |
| Series | 251 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 1.25A | ||
Fuse Size 2.8 x 7.1mm | ||
Fuse Speed FF | ||
Voltage Rating 125V ac/dc | ||
Body Material Ceramic | ||
Series 251 | ||
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL

All fuses have Thermoplaste Polyamide bodies
