Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac/dc
- RS Stock No.:
- 738-3046
- Mfr. Part No.:
- 0251001.MXL
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.56
(exc. VAT)
£10.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 270 unit(s) ready to ship
- Plus 220 unit(s) ready to ship from another location
- Plus 1,020 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.856 | £8.56 |
| 100 - 490 | £0.683 | £6.83 |
| 500 - 990 | £0.562 | £5.62 |
| 1000 - 2490 | £0.491 | £4.91 |
| 2500 + | £0.455 | £4.55 |
*price indicative
- RS Stock No.:
- 738-3046
- Mfr. Part No.:
- 0251001.MXL
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 1A | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | FF | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Series | 251 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 1A | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed FF | ||
Body Material Ceramic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series 251 | ||
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL

All fuses have Thermoplaste Polyamide bodies
Related links
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 2A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 2.5A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 5A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 750mA, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 375mA, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 5A, 125V ac
