Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac/dc
- RS Stock No.:
- 738-3040
- Mfr. Part No.:
- 0251001.MRT1L
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.68
(exc. VAT)
£10.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 280 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 04 December 2025
- Plus 4,000 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.868 | £8.68 |
| 100 - 490 | £0.726 | £7.26 |
| 500 - 990 | £0.602 | £6.02 |
| 1000 - 2490 | £0.532 | £5.32 |
| 2500 + | £0.481 | £4.81 |
*price indicative
- RS Stock No.:
- 738-3040
- Mfr. Part No.:
- 0251001.MRT1L
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 1A | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | FF | |
| Body Material | Ceramic | |
| Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V dc, 50 A @ 125 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Series | 251 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 1A | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed FF | ||
Body Material Ceramic | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 125 V dc, 50 A @ 125 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series 251 | ||
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL

All fuses have Thermoplaste Polyamide bodies
Related links
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 5A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 2A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 7A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 2.5A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 750mA, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 5A, 125V ac
