Littelfuse 3.5A FF Ceramic Cartridge Fuse, 2.8 x 7.1mm
- RS Stock No.:
- 738-3037
- Mfr. Part No.:
- 025103.5MXL
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.18
(exc. VAT)
£5.02
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.418 | £4.18 |
100 - 490 | £0.35 | £3.50 |
500 - 990 | £0.289 | £2.89 |
1000 - 2490 | £0.257 | £2.57 |
2500 + | £0.231 | £2.31 |
*price indicative
- RS Stock No.:
- 738-3037
- Mfr. Part No.:
- 025103.5MXL
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 3.5A | |
Fuse Size | 2.8 x 7.1mm | |
Fuse Speed | FF | |
Voltage Rating | 125V ac/dc | |
Body Material | Ceramic | |
Series | 251 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 3.5A | ||
Fuse Size 2.8 x 7.1mm | ||
Fuse Speed FF | ||
Voltage Rating 125V ac/dc | ||
Body Material Ceramic | ||
Series 251 | ||
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL

All fuses have Thermoplaste Polyamide bodies