Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac
- RS Stock No.:
- 738-2992
- Mfr. Part No.:
- 0471001.NRT1L
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£8.41
(exc. VAT)
£10.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6,530 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.841 | £8.41 |
*price indicative
- RS Stock No.:
- 738-2992
- Mfr. Part No.:
- 0471001.NRT1L
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 1A | |
| Voltage Rating | 125V ac | |
| Fuse Speed | T | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Series | 471 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 1A | ||
Voltage Rating 125V ac | ||
Fuse Speed T | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series 471 | ||
Littelfuse 471 Series
Littelfuse 471 series are time-lag type fuses. Suitable for applications that require moderate in-rush withstand from a space-saving sub miniature package.
All fuses have Thermoplaste Polyamide bodies
Related links
- Littelfuse Non-Resettable Wire Ended Fuse 5A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 2A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 750mA, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 5A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 375mA, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 2.5A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 7A, 125V ac/dc
