- RS Stock No.:
- 703-4123
- Mfr. Part No.:
- 12ABCN223-15
- Brand:
- Eaton Bussmann Series
Discontinued product
- RS Stock No.:
- 703-4123
- Mfr. Part No.:
- 12ABCN223-15
- Brand:
- Eaton Bussmann Series
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Bussmann Voltage and Auxiliary Transformer Fuse Links
These fuse links are designed for use in the primary side of voltage transformers to provide system isolation in the event of faults occurring in the transformer circuit
Specifications
Attribute | Value |
---|---|
Current Rating | 3.15A |
Fuse Size | 25.4 x 195mm |
Voltage Rating | 12kV ac |
Body Material | Ceramic |
Series | ABCN22 |
Priced to Clear | Yes |
- RS Stock No.:
- 703-4123
- Mfr. Part No.:
- 12ABCN223-15
- Brand:
- Eaton Bussmann Series