RS PRO 8A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 611-9071
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.02
(exc. VAT)
£9.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 450 unit(s) ready to ship
- Plus 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.802 | £8.02 |
| 20 - 40 | £0.759 | £7.59 |
| 50 + | £0.703 | £7.03 |
*price indicative
- RS Stock No.:
- 611-9071
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 8A | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 8A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
- COO (Country of Origin):
- CN
340 Series Fuses
Fast-acting fuses, size 6.3 x 32 mm.
Glass body, nickel-plated brass ends.
Glass body, nickel-plated brass ends.
Approvals
UL recognised, CSA
Related links
- RS PRO 8A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 8A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 8A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 8A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 8A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 8A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 8A T Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 5A F Glass Cartridge Fuse, 6.3 x 32mm
