RS PRO 150mA T Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 611-0197
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£2.134
(exc. VAT)
£2.561
(inc. VAT)
- RS Stock No.:
- 611-0197
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 150mA | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 150mA | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
- COO (Country of Origin):
- CN
343 Series Fuses
Time-delay fuses, size 6.3 x 32 mm.
Glass body, nickel-plated brass ends.
Glass body, nickel-plated brass ends.
Approvals
UL recognised, CSA

