RS PRO 6 A F Glass Cartridge Fuse, 6.3 x 32 mm
- RS Stock No.:
- 611-0147
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.54
(exc. VAT)
£6.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 840 unit(s) ready to ship
- Plus 1,040 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.554 | £5.54 |
| 20 - 40 | £0.525 | £5.25 |
| 50 + | £0.486 | £4.86 |
*price indicative
- RS Stock No.:
- 611-0147
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cartridge Fuse | |
| Current Rating | 6 A | |
| Fuse Size | 6.3 x 32 mm | |
| Fuse Speed | F | |
| Voltage | 250 V ac | |
| Overall Length | 31.8mm | |
| Body Material | Glass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 60°C | |
| Diameter | 6.3 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cartridge Fuse | ||
Current Rating 6 A | ||
Fuse Size 6.3 x 32 mm | ||
Fuse Speed F | ||
Voltage 250 V ac | ||
Overall Length 31.8mm | ||
Body Material Glass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 60°C | ||
Diameter 6.3 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
340 Series Fuses
Fast-acting fuses, size 6.3 x 32 mm.
Glass body, nickel-plated brass ends.
Approvals
UL recognised, CSA
Related links
- RS PRO 6A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 6A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 6A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 15A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 4A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 2A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 30A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 1.5A F Glass Cartridge Fuse, 6.3 x 32mm
