RS PRO 2A F Glass Cartridge Fuse, 6.3 x 32 mm
- RS Stock No.:
- 611-0125
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£8.10
(exc. VAT)
£9.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 440 unit(s) shipping from 17 August 2026
- Plus 90 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.81 | £8.10 |
| 20 - 40 | £0.767 | £7.67 |
| 50 + | £0.71 | £7.10 |
*price indicative
- RS Stock No.:
- 611-0125
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cartridge Fuse | |
| Current Rating | 2A | |
| Fuse Size | 6.3 x 32 mm | |
| Fuse Speed | F | |
| Voltage | 250V ac | |
| Overall Length | 31.8mm | |
| Body Material | Glass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 60°C | |
| Diameter | 6.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cartridge Fuse | ||
Current Rating 2A | ||
Fuse Size 6.3 x 32 mm | ||
Fuse Speed F | ||
Voltage 250V ac | ||
Overall Length 31.8mm | ||
Body Material Glass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 60°C | ||
Diameter 6.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
340 Series Fuses
Fast-acting fuses, size 6.3 x 32 mm.
Glass body, nickel-plated brass ends.
Approvals
UL recognised, CSA
Related links
- RS PRO 2A F Glass Cartridge Fuse, 6.3 x 32 mm
- Schurter 2A F Glass Cartridge Fuse, 6.3 x 32 mm
- Littelfuse 2A F Glass Cartridge Fuse, 6.3 x 32 mm
- SIBA 2A F Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 2A F Glass Cartridge Fuse, 6.3 x 32 mm
- RS PRO 2A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- RS PRO 2A T Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 2A F Glass Cartridge Fuse, 6.3 x 32mm
