Eaton 4A Ceramic Cartridge Fuse, 10 x 38mm

Bulk discount available

Subtotal (1 pack of 10 units)*

£10.00

(exc. VAT)

£12.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 940 unit(s) ready to ship
  • Plus 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 10£1.00£10.00
20 - 40£0.95£9.50
50 +£0.883£8.83

*price indicative

RS Stock No.:
489-4461
Distrelec Article No.:
300-76-432
Mfr. Part No.:
C10M4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

4A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

aM

Series

C1

COO (Country of Origin):
ES

Eaton Cartridge Fuse, 4A Current Rating, 500V AC Voltage Rating - C10M4


This cartridge fuse from Eaton is designed for industrial applications, offering a compact design, low temperature rise, and tool-free installation. With a high breaking capacity of 120kA at 500V AC, this fuse is reliable and efficient for a range of industrial needs.

Features & Benefits


• Compact design for easy installation
• Low temperature rise for safe operation
• Tool-free installation for convenience
• Available with strikers for remote indication

Applications


• Can be used with Eaton’s series modular fuse holders

Can this fuse handle high voltage?


Yes, this fuse has a voltage rating of 500V AC.

What is the breaking capacity of this fuse?


The breaking capacity is 120kA, ensuring reliable performance.

Is this fuse suitable for industrial use?


Yes, this cartridge fuse is specifically designed for industrial applications.

Note

Eaton formerly known as Bussmann

Related links