Eaton 1A Ceramic Cartridge Fuse, 10 x 38mm

Bulk discount available

Subtotal (1 pack of 10 units)*

£11.85

(exc. VAT)

£14.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
  • Plus 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 10£1.185£11.85
20 - 40£1.127£11.27
50 +£1.043£10.43

*price indicative

RS Stock No.:
489-4449
Mfr. Part No.:
C10M1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

1A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

aM

Series

C1

COO (Country of Origin):
ES

Eaton Cartridge Fuse, 1A Current Rating, 500V AC Voltage Rating - C10M1


This cartridge fuse by Eaton is designed for industrial applications, providing efficient electrical protection with its ceramic body material and compact design. With a current rating of 1A and a breaking capacity of 120kA, this fuse ensures reliable performance in high-demand environments.

Features & Benefits


• Ceramic body material for durability and safety
• Compact design for easy installation and space-saving
• 10x38mm fuse size for compatibility with various systems
• High breaking capacity of 120kA for reliable protection
• Suitable for systems requiring a 1A current rating

Applications


• Ideal for use in industrial machinery and equipment
• Suitable for electrical systems with high voltage requirements
• Can be used for applications where reliable electrical protection is crucial

Can it handle high voltage applications?


Yes, this cartridge fuse is designed to handle high voltage applications, providing reliable electrical protection.

Will it fit in standard electrical systems?


Yes, with a 10x38mm fuse size, this cartridge fuse is compatible with most standard electrical systems.

Is it suitable for industrial machinery?


Yes, this fuse is specifically designed for industrial applications, making it reliable for use in machinery and equipment.

Note

Eaton formerly known as Bussmann

Related links