- RS Stock No.:
- 459-7924
- Mfr. Part No.:
- DMM-B-11A
- Brand:
- Eaton
435 In stock - FREE next working day delivery available
195 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£22.674
(exc. VAT)
£27.209
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £22.674 | £113.37 |
25 - 120 | £21.97 | £109.85 |
125 - 245 | £20.814 | £104.07 |
250 - 495 | £20.178 | £100.89 |
500 + | £19.998 | £99.99 |
*price indicative |
- RS Stock No.:
- 459-7924
- Mfr. Part No.:
- DMM-B-11A
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Eaton Cartridge Fuse, 1kV AC/DC Voltage Rating, 45 to 62Hz Rated Operating Frequency - DMM-B-11A
Don't let electrical hazards get the better of your multimeters. Safeguard your kit with this cartridge fuse from Eaton. As an F fuse speed device, it instantly steps in when there's a short circuit or overload, taking the damage before the fault gets to your measuring tool. It has nickel-plated metal endcaps that resist rust and corrosion, so you can rest assured of long-term performance. Thanks to a 20kA breaking capacity, this fuse stands firm in the face of high inrush currents, so you don't have to worry about fire outbreaks caused by to arcing.
Features & Benefits
• Voltage rating of 1kV AC/DC for use in high-voltage measuring devices
• Temperature tolerance up to +69°C for use in demanding conditions
• Melamine housing is resistant to wear and impact to withstand harsh environments
• Temperature tolerance up to +69°C for use in demanding conditions
• Melamine housing is resistant to wear and impact to withstand harsh environments
How do I mount this cartridge fuse?
You can either mount it directly onto fuse clips on the multimeter or install it using a fuse holder.
What size is this fuse?
This fuse has compact dimensions of 10 (diameter) x 38mm (length) that allow it to fit snugly in setups with limited space.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 11A |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Voltage Rating | 1kV ac |
Body Material | Melamine |
UL Class | UL 248-14 |
- RS Stock No.:
- 459-7924
- Mfr. Part No.:
- DMM-B-11A
- Brand:
- Eaton