- RS Stock No.:
- 384-0069
- Brand:
- Cooper Bussmann
Available to back order for despatch when stock is available
Added
Price 1 Pack of 1
£24.15
(exc. VAT)
£28.98
(inc. VAT)
Pack(s) | Per Pack |
1 + | £24.15 |
- RS Stock No.:
- 384-0069
- Brand:
- Cooper Bussmann
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
1 x in Time Delay MDL Glass Bodied
Specifications
Attribute | Value |
---|---|
Voltage Rating | 32V ac |
Related links
- Cooper Bussmann 8A T Melamine Cartridge Fuse, 10 x 38mm
- Cooper Bussmann 2A T Melamine Cartridge Fuse, 10 x 38mm
- Cooper Bussmann 25A 5ST Ceramic Cartridge Fuse, 10 x 38mm
- Bussmann Cartridge Fuses
- Cooper Bussmann Supercapacitors
- Cooper Bussmann 40A Ceramic Cartridge Fuse, 14 x 51mm
- Cooper Bussmann 4A T Melamine Cartridge Fuse, 10 x 38mm
- Cooper Bussmann 16A Ceramic Cartridge Fuse, 14 x 51mm