Mersen 10A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 247-2680
- Mfr. Part No.:
- A084801
- Brand:
- Mersen
Subtotal (1 box of 10 units)*
£205.57
(exc. VAT)
£246.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £205.57 | £20.557 |
*price indicative
- RS Stock No.:
- 247-2680
- Mfr. Part No.:
- A084801
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 10A | |
| Fuse Size | 10 x 38mm | |
| Fuse Speed | gG | |
| Voltage Rating | 400V ac | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 10A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed gG | ||
Voltage Rating 400V ac | ||
Body Material Ceramic | ||
- COO (Country of Origin):
- FR
The Mersen type gG NH fuse-links are full range breaking capacity fuse-links and are used to protect cables and equipment. They can interrupt any current surge, from The lowest fusing current up to their breaking capacity, and so can be used alone as protection. They also protect electrical devices and industrial set-ups from The electrodynamic effects of very high short-circuit currents.
Double indicator
Lead free contact blades
Fuse Speed - gG
Lead free contact blades
Fuse Speed - gG
Related links
- Mersen 10A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Weidmüller 10A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 10A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 10A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm
- Mersen 10A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 10A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Mersen 8A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 25A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
