Mersen 6A FF Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 230-3042
- Mfr. Part No.:
- E330008J
- Brand:
- Mersen
Image representative of range
Discontinued
- RS Stock No.:
- 230-3042
- Mfr. Part No.:
- E330008J
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 6A | |
| Fuse Size | 10 x 38mm | |
| Fuse Speed | FF | |
| Voltage Rating | 690V ac | |
| Application Category | gRB | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 6A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed FF | ||
Voltage Rating 690V ac | ||
Application Category gRB | ||
Protistor® Fuses, gRB and gRC no Striker
High breaking capacity
gRB and gRC types are to IEC 269-4 and VDE 626-33
gRB and gRC types are to IEC 269-4 and VDE 626-33
Note
gRC types have part numbers defined as 'x22xxxxJ' whilst gRB have 'x33xxxxJ'
Related links
- Mersen 6A FF Cartridge Fuse, 10 x 38mm
- Mersen 16A FF Cartridge Fuse, 10 x 38mm
- Mersen 10A FF Cartridge Fuse, 10 x 38mm
- Mersen 2A FF Cartridge Fuse, 10 x 38mm
- Mersen 4A FF Cartridge Fuse, 10 x 38mm
- Mersen 8A FF Cartridge Fuse, 10 x 38mm
- Mersen 25A FF Cartridge Fuse, 10 x 38mm
- Mersen 30A FF Cartridge Fuse, 10 x 38mm
