Schneider Electric 10A Cartridge Fuse, 8.5 x 32mm
- RS Stock No.:
- 219-9036
- Mfr. Part No.:
- DF2BA1000
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 219-9036
- Mfr. Part No.:
- DF2BA1000
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electrics product is a NFC fuse cartridge for TeSys GS switch-disconnector fuses devices. It is a aM fuse-link that protects against magnetic over currents only, adapted for motor protection. Its current rating is 10 A and the maximum rated voltage is 400 VAC. It is a cylindrical fuse (NFC type), the dimensions are 8.5mm x 31.5mm. It has no striker to indicate when the fuse is blown. This fuse is sold by set of 10 parts.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 8.5 x 32mm |
Voltage Rating | 400V ac |
Related links
- Schneider Electric 10A Cartridge Fuse, 8.5 x 32mm
- Legrand 10A F Ceramic Cartridge Fuse, 8.5 x 32mm
- Schneider Electric 2A Cartridge Fuse, 8.5 x 32mm
- Schneider Electric 4A Cartridge Fuse, 8.5 x 32mm
- Schneider Electric 1A F Ceramic Cartridge Fuse, 8.5 x 32mm
- Schneider Electric 4A F Ceramic Cartridge Fuse, 8.5 x 32mm
- Schneider Electric 6A T Ceramic Cartridge Fuse, 8.5 x 32mm
- Legrand 1A F Ceramic Cartridge Fuse, 8.5 x 32mm