Protistor® ceramic cartridge fuses are very fast acting fuses with no striker. These fuses boast a high breaking capacity, and the FF types all conform to IEC 269-1 & 4, resulting in a safe and reliable fuse which is commonly used in semiconductor protection.
Features
600V - 690V AC. aR Class. Without Trip Indicator.
Why choose a glass fuse? Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it? 10 x38mm
What Speed is it? This particular fuse is FF speed rated which means it is an Ultra-rapid acting fuse,
What is Breaking Capacity? Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
Attribute
Value
Current Rating
63A
Fuse Size
22.2 x 58mm
Fuse Speed
FF
Voltage Rating
690V ac
Application Category
aR
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.